| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1185160000 |
| SKU: | WEI1185160000 |
1185160000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 54602-908LF | 8P SHALLOWLATCH MODJAK | ![]() |
| Weidmuller 3313 | Heyco® Nylon Cable Clamps, 0.187 Inner Diameter (inches), Natural | ![]() |
| Weidmuller 4015 | Heyco® EPDM Snap-in Liquid Tight Bushings, EPDM, 0.63 Mounting Hole Diameter (in) | ![]() |
| Weidmuller 22-28-4360 | KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Weidmuller 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Weidmuller 39-28-8040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Weidmuller 52610-2071 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 20 Circuits, Tin-Bismuth Plating | ![]() |


