| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1203600000 |
| SKU: | WEI1203600000 |
1203600000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| Weidmuller 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| Weidmuller 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| Weidmuller 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Weidmuller 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Weidmuller 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Weidmuller 50-57-9409 | SL Crimp Housing, Single Row, Version G, Positive Latch, 9 Circuits, Black | ![]() |
| Weidmuller FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Weidmuller FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Weidmuller FSD85-16-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.14 (29.0 mm) long and has a wire strip length of 0.750 (19.1 mm). It comes in standard packages of 50. | ![]() |
| Weidmuller PLWP2S-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 7.8in, Tensile Strength 222, Natural, 500pc. | ![]() |


