| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1610180000 |
| SKU: | WEI1610180000 |
1610180000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| Weidmuller 1-104480-7 | Cut Strip - SHORT POINT CONT PLTD SN | ![]() |
| Weidmuller 104482-4 | 10 SHORT PT RCPT HSG DR .100CL | ![]() |
| Weidmuller 32951 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Weidmuller 5745175-6 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Weidmuller 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Weidmuller 86286-1 | KEYING PLUG | ![]() |
| Weidmuller 112178 | RF Connector BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Weidmuller 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Weidmuller 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Weidmuller PLT1.5I-C0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Weidmuller 216-204 | FERRULE | ![]() |


