| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1615680000 |
| SKU: | WEI1615680000 |
1615680000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| Weidmuller 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Weidmuller 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| Weidmuller 172332-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P | ![]() |
| Weidmuller 3-643818-7 | 07P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Weidmuller 52263-3 | TERMINAL R PG 8 10 | ![]() |
| Weidmuller 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
| Weidmuller 8641 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1.984 Cable Diameter Max( in) , 1-1/2˝ NPT | ![]() |
| Weidmuller 1902E | STANDOFF HEX 1.00L 4-40 THR NYL | ![]() |
| Weidmuller 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Weidmuller P6-14R-T | Ring terminal, large wire, 6 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


