| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1651530000 |
| SKU: | WEI1651530000 |
1651530000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| Weidmuller 1544316-2 | JOINT ORANGE G3 | ![]() |
| Weidmuller 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| Weidmuller 3-1447221-3 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| Weidmuller 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| Weidmuller 5206478-2 | CLAMSHELL KIT W/RETAINER,SZ 2 | ![]() |
| Weidmuller 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| Weidmuller 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Weidmuller 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire | ![]() |
| Weidmuller CCS19-S8-M | The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .19" (4.8mm) . It is white and comes in packages of 1000. | ![]() |
| Weidmuller FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Weidmuller FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Weidmuller FSD85-16-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.14 (29.0 mm) long and has a wire strip length of 0.750 (19.1 mm). It comes in standard packages of 50. | ![]() |
| Weidmuller S2/0-56R-C | Tubular Ring Terminal, 2/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Weidmuller NB24322001 | NB24322001 M23053/4-202-0 | ![]() |


