| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1786770000 |
| SKU: | WEI1786770000 |
1786770000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 09140032601 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| Weidmuller 09140063141 | Han E® Protected module, female, 6 contacts, 16 A, 830 V | ![]() |
| Weidmuller 09150006102 | Crimp contact, male, 1 MM2 | ![]() |


