| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1868570000 |
| SKU: | WEI1868570000 |
1868570000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-968857-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| Weidmuller 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| Weidmuller 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Weidmuller 60635-1 | FASTON 250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| Weidmuller 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
| Weidmuller L77SDD50SOL2 | Interface Seal, -55 – 105 °C [-67 – 221 °F], Blue, Silicone Rubber, 6 Position, Universal MATE-N-LOK | ![]() |
| Weidmuller 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| Weidmuller 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| Weidmuller 09330009984 | zinc die-cast | ![]() |
| Weidmuller 282-334 | GREY END PLATE | ![]() |
| Weidmuller 769-115 | 1-CONDUCTOR FEMALE PLUG | ![]() |


