| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 7940100585 |
| SKU: | WEI7940100585 |
7940100585
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| Weidmuller 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| Weidmuller 36935 | TERMINAL,SOLIS R 4/0 5/8 | ![]() |
| Weidmuller F77-12-M | Ferrule, non-insulated, 1mm2 wire range, 0.47(12.0mm) length. | ![]() |
| Weidmuller H100X044H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Weidmuller H100X084H1T-2 | The thermal transfer military grade heat-shrink label in white is 2-sided with a 1/2" (12.7mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .84" (21.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Weidmuller LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
| Weidmuller LCAX4/0-12-X | One-hole, flex lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Weidmuller PCA11-L | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: 'L'. | ![]() |
| Weidmuller PLT2I-M76 | Pan-Ty® locking cable tie, intermediate cross section, 8.0 (203mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Weidmuller PLT4S-M76 | Pan-Ty® locking cable tie, standard cross section, 14.6 (371mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Weidmuller T50R-TLY | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 250', fire resistant polyethylene, natural. | ![]() |


