| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 7940102315 |
| Part Aliases: | 913917 |
| SKU: | WEI7940102315 |
7940102315
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| Weidmuller 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| Weidmuller 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| Weidmuller 201330-1 | CONTACT PIN ASSY. | ![]() |
| Weidmuller 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| Weidmuller 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |


