| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 8000078712 |
| SKU: | WEI8000078712 |
8000078712
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 644752-4 | 04P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Weidmuller 901-9877-RFX | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Weidmuller 3513 | FUSE CLIP | ![]() |
| Weidmuller 55932-1010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 10 Circuits, with PCB Locator | ![]() |
| Weidmuller 70541-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 10 Circuits, Tin (Sn) Plating | ![]() |
| Weidmuller SR-4080B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |
| Weidmuller 178-009-513R571 | Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| Weidmuller 180-M15-213R021 | Female High-Density D-Sub 15 Position Straight PCB Dip Solder | ![]() |


