| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 8426630000 |
| SKU: | WEI8426630000 |
8426630000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 6-103735-3 | 14 MTE HDR SRST LATCH .100CL | ![]() |
| Weidmuller 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| Weidmuller 770970-1 | 08P MINI UMNL R/A HDR ASSY SN | ![]() |
| Weidmuller 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| Weidmuller 39-29-9046 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Weidmuller 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| Weidmuller 87831-1020 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Polarization, Tube | ![]() |


