| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9004770000 |
| SKU: | WEI9004770000 |
9004770000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-640251-0 | 10P SL156 HSG W/O LCK RAMP | ![]() |
| Weidmuller 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Weidmuller 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Weidmuller 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| Weidmuller 640251-6 | 06P SL156 HSG W/O LCK RAMP | ![]() |
| Weidmuller 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| Weidmuller 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| Weidmuller 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| Weidmuller 643067-8 | 08P MTA156 MOLDED COVER | ![]() |
| Weidmuller 643071-2 | 02P MTA156 FD-THRU COVER | ![]() |
| Weidmuller 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| Weidmuller 643071-5 | 05P MTA156 FD-THRU COVER | ![]() |
| Weidmuller 165X13379X | D-SUB-Hoods, 15-pos., Plastic, Straight Cable Entry, Slotted screw, UNC 4-40 | ![]() |
| Weidmuller C3365/34 100 | C3365/34 100, 34/CAB/TYP1/28AWG/.050"/CSA/10 | ![]() |
| Weidmuller 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Weidmuller RNF-100-1/8-BK-STK | NB19162001 M23053/5-104-0 | ![]() |


