| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9025930000 |
| SKU: | WEI9025930000 |
9025930000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| Weidmuller 1-794608-1 | PIN CONT 20-24 15 GOLD STRIP | ![]() |
| Weidmuller 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| Weidmuller 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| Weidmuller 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
| Weidmuller 350874-3 | UMNL SOK 18-14 .0125 PTPPHBZ | ![]() |
| Weidmuller 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| Weidmuller 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| Weidmuller 09120123101 | insert, Size: 3 A, female | ![]() |
| Weidmuller 19074-0002 | Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier | ![]() |
| Weidmuller 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Weidmuller HSTT75-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.75D x 3.94™L (19.0mm x 1.2m), Black, 5pc. | ![]() |
| Weidmuller PLT.7M-M | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Weidmuller PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| Weidmuller PNF10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


