| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCCN |
| SKU: | WEI9037500000 |
ECC15DCCN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 7-745129-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| Sullins Connector Solutions 209 | DIE K ONLY | ![]() |
| Sullins Connector Solutions 228 | BATTERY CLIP FOR A&AA | ![]() |
| Sullins Connector Solutions 19003-0047 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Sullins Connector Solutions 19070-0076 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Sullins Connector Solutions 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |
| Sullins Connector Solutions PNF14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


