| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9037550000 |
| SKU: | WEI9037550000 |
9037550000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| Weidmuller 1-480705-2 | 06P UNML CAP HSG RED | ![]() |
| Weidmuller 19193-0383 | RING VERSAKRIMP (L-398-58) SPM | ![]() |
| Weidmuller FTD83-14-C | Polypropylene insulated ferrules twin wire red DIN color end sleeve, 8 AWG (10.0mm²), 0.55(14.0mm) pin length. | ![]() |


