| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9540000000 |
| SKU: | WEI9540000000 |
9540000000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 200868-1 | SER. M JACKSCREW MALE ASSEM. | ![]() |
| Weidmuller 200870-1 | SERIES M JACKSCREW FEMALE ASS | ![]() |
| Weidmuller 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| Weidmuller 321519 | SPLICE,CE 22-10 | ![]() |
| Weidmuller 87309-9 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |
| Weidmuller M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
| Weidmuller C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Weidmuller F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Weidmuller PLT7LH-C | Pan-Ty® locking tie, light-heavy cross section, 24.7 (627mm) length, nylon 6.6, natural, bulk package. | ![]() |


