| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Generic Sensors |
| Manufacturer Part Number: | Misc. Generic Sensors 1D16378P20 |
| SKU: | XYS1D16378P20 |
1D16378P20
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Generic Sensors 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| Misc. Generic Sensors 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| Misc. Generic Sensors 1586019-2 | 2P RCPT VAL-U-LOK V0 | ![]() |
| Misc. Generic Sensors 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| Misc. Generic Sensors 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Misc. Generic Sensors 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| Misc. Generic Sensors 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| Misc. Generic Sensors 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
| Misc. Generic Sensors G109-15A | Fan Guard for 120mm Fan 1.8mm | ![]() |
| Misc. Generic Sensors FBC2X2YL | Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16" nut driver to allow coupler to be removed if necessary, Yellow. | ![]() |
| Misc. Generic Sensors SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
| Misc. Generic Sensors DF-137-031 | Drive Fstnr,White,.039 in-.216 in Hold, Drive Fastener, White | ![]() |


