| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ1641-2C-24A |
| Series: | AZ1641 |
| Mount Type: | Through Hole |
| Contact Material: | Silver Cadmium Oxide |
| Maximum Operating Temperature: | 158 °F |
| Minimum Operating Temperature: | -40 °F |
| Coil Resistance: | 184 Ohm |
| Coil Current: | 50 mA |
| Coil Voltage: | 24 VAC |
| Power Consumption: | 0.768 VA |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 10 A |
| Switching Voltage: | 220 VAC |
| Contact Termination: | Solder |
| SKU: | ZTRAZ1641-2C-24A |
AZ1641-2C-24A
| Heilind Number: | ZTRAZ1641-2C-24A |
| Manufacturer: | American Zettler |
| Manufacturer Number: | AZ1641-2C-24A |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AZ1641-2C-24A, a high-performance power relay from the AZ1641 series designed for through-hole mounting. With durable silver cadmium oxide contacts, this relay ensures reliable operation even in harsh environments. Its wide operating temperature range of -40°F to 158°F makes it suitable for various applications. Featuring a DPDT contact configuration and a contact current rating of 10A at a switching voltage of 220VAC, it offers versatile switching capabilities. The coil operates at 24VAC with a low power consumption of 0.768VA, making it energy-efficient. RoHS compliant and with solder termination, this relay is not only efficient but also environmentally friendly. With the AZ1641-2C-24A, you can trust in its performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| American Zettler 1-640445-2 | 12P MTA156 HDR ASSY FL/STR SN | ![]() |
| American Zettler 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| American Zettler 3-644042-2 | 02P MTA100 CONN ASSY LF | ![]() |
| American Zettler 350786-3 | 02P UMNL HDR ASSY AU 94VO | ![]() |
| American Zettler 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |
| American Zettler 641831-1 | 06P UMNL PIN HDR ASSY 94VO | ![]() |
| American Zettler 643075-8 | 08P MTA100 MOLDED COVER | ![]() |
| American Zettler 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


