| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ733-2C-12DE |
| SKU: | ZTRAZ733-2C-12DE |
AZ733-2C-12DE
| Heilind Number: | ZTRAZ733-2C-12DE |
| Manufacturer: | American Zettler |
| Manufacturer Number: | AZ733-2C-12DE |
| ECAD Model: |
Specifications
Detailed Description
The AZ733-2C-12DE is a high-performance RELAY designed for reliable power switching in various applications. Part of the AZ733 series, this Through Hole mount type relay features durable Silver Cadmium Oxide contacts, ensuring efficient conductivity and longevity. With a wide operating temperature range from -40°F to 185°F, it is suitable for use in diverse environmental conditions. The DPDT contact configuration and 12A current rating offer versatile functionality, while the 530mW power consumption and 275 Ohm coil resistance ensure energy efficiency. RoHS compliant and featuring solder contact termination, this relay is not only environmentally friendly but also easy to install. Whether it's for industrial machinery, automotive systems, or HVAC equipment, the AZ733-2C-12DE delivers superior performance and reliability. With a 12VDC coil voltage and a switching voltage of 400VAC, this relay is a powerhouse of efficiency and versatility, making it an essential component for your power relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| American Zettler 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| American Zettler 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| American Zettler 1123721-2 | ECONOMY POWER CONN REC CONT | ![]() |
| American Zettler 350779-1 | 04P UMNL PLUG HSG | ![]() |
| American Zettler 5103308-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| American Zettler 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| American Zettler 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| American Zettler 133-3701-211 | COAXIAL CONNECTORS | ![]() |
| American Zettler 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| American Zettler 22-12-2054 | KK 254 Solid Header, Right Angle, with Friction Lock, 5 Circuits, 0.51 | ![]() |
| American Zettler SHV05-1A85-78L4K | High Voltage Reed Relay, Form 1A, 1000VDC, 1.0A, THT | ![]() |


