| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC26DRYS |
| Series: | AZ943 |
| Mount Type: | Through Hole |
| Coil Voltage: | 12 VDC |
| Coil Resistance: | 400 Ohm |
| Contact Material: | Silver Tin Oxide |
| Power Consumption: | 360 mW |
| Switching Voltage: | 277 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 158 °F |
| Minimum Operating Temperature: | -40 °F |
| SKU: | ZTRAZ943-1CH-12DE |
EMC26DRYS
| Heilind Number: | ZTRAZ943-1CH-12DE |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC26DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AZ943 Series Relay, SKU EMC26DRYS, a reliable component designed for power relay applications. Featuring a Through Hole mount type and RoHS compliance, this relay ensures easy and environmentally friendly installation. With a contact material of Silver Tin Oxide, it guarantees efficient and durable performance, even in demanding conditions. Operating flawlessly between -40 °F and 158 °F, it offers versatility in various settings. The SPDT contact configuration, rated at 15 A and 277 VAC, provides excellent switching capabilities. Its 12 VDC coil voltage and low power consumption of 360 mW make it energy-efficient. With a coil resistance of 400 Ohm and solder contact termination, it offers easy integration. Available in stock, the AZ943 Series Relay is a dependable choice for power relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 68001-402HLF | B/S II SR | ![]() |
| Sullins Connector Solutions 19705-4301 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Sullins Connector Solutions 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-28-1123 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-28-8020 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-28-8060 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-28-8080 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-30-1020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Sullins Connector Solutions 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Sullins Connector Solutions 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Sullins Connector Solutions 39-30-1100 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Sullins Connector Solutions 39-30-1120 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Sullins Connector Solutions 39880-0302 | 5.08mm Pitch, Beau Eurostyle Low Profile, Fixed Block, Modular, 2 Circuits | ![]() |
| Sullins Connector Solutions 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |


