| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 4170G |
| SKU: | AAV4170G |
4170G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 205089-1 | HD 20 PIN CONTACT | ![]() |
| Boyd 3-641190-3 | 03P MTA100 CONN ASSY RED LF | ![]() |
| Boyd M4-11-427 | Self-Laminating Vinyl Wrap Around Label, 0.75 in Height x 0.5 in Width, Black on White, Clear | ![]() |
| Boyd 78211-004LF | MINI LATCH HSG.100CC SR | ![]() |
| Boyd 108-0902-001 | BANANA JACK RED | ![]() |
| Boyd 108-0903-001 | BANANA JACK BLACK | ![]() |
| Boyd 19070-0090 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Boyd 22-11-2122 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Gold (Au) Plating | ![]() |


