| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78211-004LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG78211-004LF |
78211-004LF
| Heilind Number: | BRG78211-004LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78211-004LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 78211-004LF, a high-performance MINI LATCH HSG.100CC SR connector designed for female gender applications. Crafted from durable Polyphenylene and Polystyrene housing materials, this connector ensures reliable performance in a wide range of operating temperatures, from -40°C to 105°C. With 4 gold-plated contacts and a single row configuration, it offers seamless connectivity for various devices. The crimp termination method and 2.54mm pitch make installation a breeze. Featuring a straight mount angle and black housing color, it's both functional and sleek. With a contact resistance of 2 mΩ and insulation resistance of 100000 MOhm, signal integrity is guaranteed. This connector is UL 94V-0 rated for flammability and RoHS compliant for environmental responsibility. Suitable for wire sizes ranging from 36 to 22 AWG, it's versatile for diverse applications. With a voltage rating of 1000V and mating cycles of 1000, it's built to last. Whether in stock for immediate delivery or custom ordered, the 78211-004LF is the perfect choice for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 083-363-1NE | UHF Body Receptacle | ![]() |
| Amphenol FCI Berg 47217-000LF | MINI PV CTW SN-22-26 AWG SPG .0048 | ![]() |
| Amphenol FCI Berg 48051-000LF | MINI PV CTW 30 AU-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 48236-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 78211-003LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg 78211-005LF | MINI LATCH HSG .100CC SR | ![]() |
| Amphenol FCI Berg 78211-006LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg 78211-011LF | MINI LATCH HSG .100CC SR | ![]() |


