| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 4880SG |
| SKU: | AAV4880SG |
4880SG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| Boyd 51494-2 | STD HIGH VOLTAGE BLKHD RECEPT | ![]() |
| Boyd 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Boyd 5499922-9 | A/L UNIV HDR 40P VERT LG LAT | ![]() |
| Boyd 5745583-5 | UNIV SLIDELATCH KIT, SZ 2 | ![]() |
| Boyd 09031966921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| Boyd 09160723001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| Boyd 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |
| Boyd 21038811406 | M12 D-CODE 4PIN MALE SHIELDED, | ![]() |
| Boyd 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Boyd 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Boyd 26-48-1046 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Boyd FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Boyd 973-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


