| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 576802B04000G |
| SKU: | AAV576802B04000G |
576802B04000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Boyd 640457-6 | 06P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| Boyd ZX62D-B-5PA8(30) | 242-0056-3-30 REEL | ![]() |
| Boyd 1224 | PIN | ![]() |
| Boyd 5016 | SM TEST POINT - COMPACT | ![]() |
| Boyd 730 | BUNA S. RUBBER GROMMET .125 I.D. FOR .187 HOLE | ![]() |
| Boyd 172286-1104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Boyd 172286-1107 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Boyd 172286-2104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable | ![]() |
| Boyd 19070-0014 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Boyd 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| Boyd 70551-0003 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 4 Circuits, Tin (Sn) Plating | ![]() |


