| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech ICS-324-T |
| SKU: | ADTICS-324-T |
ICS-324-T
| Heilind Number: | ADTICS-324-T |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | ICS-324-T |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTICS-324-T
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Adam Tech 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| Adam Tech 60617-1 | CMNL SOK SNBR L/P | ![]() |
| Adam Tech 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| Adam Tech 5106 | ZERO OHM SMT JUMPER | ![]() |
| Adam Tech 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Adam Tech 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Adam Tech 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Adam Tech PLT1M-M60 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, black. | ![]() |


