| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 5876 RD005 |
| Part Aliases: | 5876 RD005 |
| SKU: | ALP5876-RED-100FT |
5876 RD005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 320743 | TERMINAL,SOLIS R 4 7/16 | ![]() |
| Alpha Wire 35183 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| Alpha Wire 19067-0061 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2 (M12) | ![]() |
| Alpha Wire 19073-0243 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16" (M8), Length 34.59mm, Mylar Tape Carrier | ![]() |
| Alpha Wire 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Alpha Wire 19164-0065 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5) | ![]() |
| Alpha Wire 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Alpha Wire 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Alpha Wire 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Alpha Wire 19221-0492 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Alpha Wire 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Alpha Wire PLB3S-M0 | Pan-Ty® double loop cable tie, standard cross section, 11.8 (300mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


