| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 6719 RD005 |
| Part Aliases: | 6719 RD005 |
| SKU: | ALP6719-RED-100FT |
6719 RD005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| Alpha Wire 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| Alpha Wire 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| Alpha Wire 3-1478762-7 | METAL BACKSHELL 37 WAY TOP E | ![]() |
| Alpha Wire 322798 | SOLIS R HR 22-16COM 22-18MIL 8 | ![]() |
| Alpha Wire 350570-7 | UMNL SOK 24-18 AUBR | ![]() |
| Alpha Wire 61030000042 | BLANKING PIECE FOR METAL HOOD | ![]() |
| Alpha Wire 878 | CLEAR HOLE SPACER NYLON | ![]() |
| Alpha Wire 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Alpha Wire PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Alpha Wire TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download | |||


