| Attribute | Value |
|---|---|
| Manufacturer: | ALTA Technologies |
| Manufacturer Part Number: | ALTA Technologies 95121250 |
| SKU: | ALT95121250 |
95121250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ALTA Technologies L17DM537446 | D SUB CONTACT SOCKET SOLDER CUP 10 AWG | ![]() |
| ALTA Technologies L717TWB13W3P | CONN D SUB SHELL B PLUG 13W3 | ![]() |
| ALTA Technologies 201568-1 | CONTACT SOCKET ASSY. | ![]() |
| ALTA Technologies 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| ALTA Technologies 211150-1 | METRIMATE SKT HSG 25P | ![]() |
| ALTA Technologies 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| ALTA Technologies 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| ALTA Technologies 770986-3 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| ALTA Technologies 08-70-1031 | SPOX Crimp Terminal, 24-18 AWG, Brass, Reel | ![]() |
| ALTA Technologies 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| ALTA Technologies 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| ALTA Technologies 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| ALTA Technologies DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| ALTA Technologies F76-8-M | Ferrule, non-insulated, 18 AWG wire range, 0.31(8.0mm) length. | ![]() |
| ALTA Technologies PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| ALTA Technologies PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |
| ALTA Technologies VERSAFIT-3/8-0-FSP | NB14474001 M23053/5-107-0 M23053/5-307-0 | ![]() |


