| Attribute | Value |
|---|---|
| Manufacturer: | American Bright Optoelectronics Corp. |
| Manufacturer Part Number: | American Bright Optoelectronics Corp. BL-HG033A-TRB |
| SKU: | AMBBL-HG033A-TRB |
BL-HG033A-TRB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| American Bright Optoelectronics Corp. 175149-1 | UNIVERSAL POWER CONN TAB | ![]() |
| American Bright Optoelectronics Corp. 176300-1 | UNVI POWER CAP HSG 15P PNL MTG | ![]() |
| American Bright Optoelectronics Corp. 5788336-1 | STD USB TYPE B, VERTICAL, T/H | ![]() |
| American Bright Optoelectronics Corp. 68000-103HLF | BERGSTIK II LF | ![]() |
| American Bright Optoelectronics Corp. 1289-ST | 0.250 PC MNTVERT TAB | ![]() |
| American Bright Optoelectronics Corp. 4527 | FUSE HOLDER (5MM) | ![]() |
| American Bright Optoelectronics Corp. 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| American Bright Optoelectronics Corp. 16-02-0102 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact | ![]() |
| American Bright Optoelectronics Corp. 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| American Bright Optoelectronics Corp. 22-29-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| American Bright Optoelectronics Corp. 34690-0200 | Stac64 Vertical Header Assembly, 20 Circuits, Polarization A, Black, Tray | ![]() |
| American Bright Optoelectronics Corp. 39-29-3086 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| American Bright Optoelectronics Corp. 39-29-3106 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| American Bright Optoelectronics Corp. 50-57-9309 | SL Crimp Housing, Single Row, Version D, Back Ribs, 9 Circuits, Black | ![]() |


