| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PA-CL03 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PA-CL03 |
AT04-08PA-CL03
Specifications
Detailed Description
Introducing the PanelMate™ AT Gray 8-Contact Automotive Connector, designed for reliable power and signal transmission in demanding environments. Crafted from durable plastic housing with a silicone rubber seal, it offers IP67-rated protection against dust and water ingress. With a wide operating temperature range of -55°C to 125°C, this connector ensures consistent performance in extreme conditions. Featuring a panel mount design and accommodating wire sizes ranging from 20 to 16 AWG, installation is quick and easy. Rated for 13A current and 250V voltage, it is ideal for automotive applications. With RoHS compliance and 100 mating cycles durability, the AT0408PACL03 is a dependable choice for your connectivity needs. Available now, order yours for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-12PA-L012 | 12 POS RCPT FLG MT, GRY KEY A | ![]() |
| Amphenol Sine Systems AT04-6P-CL06 | 6 POS RCPT FLG MT, BLK RDCE DIAM SEAL | ![]() |
| Amphenol Sine Systems ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems 67996-206HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||


