| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-3P(025) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 12-3 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 93-146112-03P C93-146112-03P |
| SKU: | AMIPT01A-12-3P(025) |
PT01A-12-3P(025)
| Heilind Number: | AMIPT01A-12-3P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-3P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, a rugged and reliable solution for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this connector features a shell size 12 with a durable aluminum construction and black Zinc Cobalt shell finish. The contact pins are made of high-quality Copper Alloy with Gold plating, ensuring excellent conductivity and resistance to corrosion. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The bayonet locking mechanism provides secure mating, while the 1000 VAC voltage rating ensures safe and efficient power transmission. Ideal for use in aerospace, defense, and industrial settings, this connector is RoHS compliant and backed by our commitment to quality and performance. Upgrade to the PT01A123P025 for dependable connectivity in your mission-critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-3P(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-3S(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-18S(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19PW(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S | AI-Solder Plug Connector 26482-1 | ![]() |


