| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-8SW |
| Series: | PT Series |
| SKU: | AMIPT02E-12-8SW |
PT02E-12-8SW
| Heilind Number: | AMIPT02E-12-8SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-8SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-12-8SW is a rugged Circular MIL Spec Connector designed for military applications, compliant with MIL-DTL-26482 specifications. Featuring a shell size 12 with a Box Mount Receptacle configuration, this connector ensures secure and reliable connections in harsh environments. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity and resistance to corrosion. With an IP67 rating, it is dust-tight and waterproof, suitable for outdoor use. The insert arrangement of 12-8 and keying position W provide precise alignment. Utilizing a Bayonet locking mechanism, it offers quick and secure mating. Rated for 600 VAC, this connector is ideal for high voltage applications. Its Olive Drab Cadmium shell finish not only enhances durability but also meets strict military standards. With its Hi-Rel designation, the PT02E128SW is the perfect choice for demanding military and aerospace environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/20WE35SB | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations PT02E-10-6P | Box Mtg Connector- 26482-1 | ![]() |
| Amphenol Industrial Operations PT02E-12-8P | AMI71-148212-08P | ![]() |
| Amphenol Industrial Operations PT02E-12-8SX | Solder Box Mtg Recept, OD | ![]() |
| Amphenol Industrial Operations PT06E-14-12PX(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


