| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-8SX |
| Series: | PT Series |
| SKU: | AMIPT02E-12-8SX |
PT02E-12-8SX
| Heilind Number: | AMIPT02E-12-8SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-8SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-12-8SX is a MIL-DTL-26482 compliant solder box mounting receptacle from the rugged PT Series, designed for high-reliability applications. Featuring a shell size 12 with a box mount design and olive drab cadmium shell finish, this connector ensures secure and durable connections in harsh environments. The contact sockets, made of copper alloy and gold-plated, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. Its 600 VAC voltage rating makes it suitable for power and signal transmission. The 12-8 insert arrangement with X keying position and bayonet locking mechanism ensures proper mating and secure connections. Perfect for military, aerospace, and industrial use, the PT02E-12-8SX is a reliable solution for your circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-10-6P | Box Mtg Connector- 26482-1 | ![]() |
| Amphenol Industrial Operations PT02E-12-8P | AMI71-148212-08P | ![]() |
| Amphenol Industrial Operations PT02E-12-8SW | Solder Box Mtg Recept, OD | ![]() |


