| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-8SZ |
| Series: | PT Series |
| SKU: | AMIPT02E-12-8SZ |
PT02E-12-8SZ
| Heilind Number: | AMIPT02E-12-8SZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-8SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-12-8SZ, a rugged Circular MIL Spec Connector designed for military and high-reliability applications. This Solder Box Mount Receptacle, meeting MIL-DTL-26482 specifications, ensures optimal performance in demanding environments. Featuring a shell size 12 with Olive Drab Cadmium finish, it offers durability and corrosion resistance. The contact sockets, made of Copper Alloy and plated with Gold, guarantee reliable signal transmission even in harsh conditions. With an IP67 rating, this connector provides superior protection against dust and moisture ingress. Its bayonet locking mechanism and keying position Z ensure secure and error-free mating. Rated for 600VAC voltage, it is suitable for a wide range of power and signal transmission tasks. The PT02E-12-8SZ, part of the PT Series, is the perfect choice for mission-critical applications where performance and reliability are paramount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-12-10P | RECEPT | ![]() |
| Amphenol Industrial Operations PT02E-12-10SY | Solder Box Mtg Rcpt, OD | ![]() |
| Amphenol Industrial Operations PT02E-12-8S | AMI71-148212-08S | ![]() |
| Amphenol Industrial Operations PT06E-14-18P(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


