| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-2S(025) |
| Series: | PT Series |
| Part Aliases: | 93-146610-02S C93-146610-02S |
| SKU: | AMIPT06A-10-2S(025) |
PT06A-10-2S(025)
| Heilind Number: | AMIPT06A-10-2S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-2S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-10-2S(025) AI-Solder Plug Connector, a rugged and reliable solution for military and industrial applications. Designed to meet MIL-DTL-26482 specifications, this connector is part of the PT Series, known for its durability and performance. Featuring a shell size 10 made of black zinc cobalt-coated aluminum, it offers superior protection against harsh environments with an IP67 rating. The contact type is a socket with gold-plated copper alloy contacts, ensuring excellent conductivity. With a voltage rating of 600 VAC and insert arrangement 10-2, it is suitable for high-power applications. The bayonet locking mechanism provides secure and quick mating, perfect for mission-critical systems. This connector is not only RoHS compliant but also designated as a high-reliability component, meeting the stringent demands of aerospace, defense, and industrial sectors. Upgrade your connectivity with the PT06A102S025 for unparalleled performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-3P(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-3S(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-18S(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19PW(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S | AI-Solder Plug Connector 26482-1 | ![]() |


