| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6S |
| Series: | PT Series |
| Part Aliases: | 71-146610-06S U71-146610-06S |
| SKU: | AMIPT06A-10-6S |
PT06A-10-6S
| Heilind Number: | AMIPT06A-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 PT Series, offers high-performance connectivity in demanding environments. With a shell size of 10 and a Straight Plug design featuring a robust Bayonet locking mechanism, it ensures secure and reliable connections. The contact material of Copper Alloy with Gold plating guarantees excellent conductivity and corrosion resistance, meeting stringent military specifications. Constructed with Aluminum shell material and finished with Olive Drab Cadmium, it provides durability and protection. With an IP67 rating, it is sealed against dust and water ingress, making it suitable for harsh conditions. Rated for 600 VAC, it is ideal for high-voltage applications. Compliant with RoHS regulations and designed for high-reliability operation, the PT06A106S is a trusted choice for Circular MIL Spec Connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02A-8-4P | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-3P(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-8S | AI-SOLDER PLUG CONNECTOR 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations 97-3100A-22-5S | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations 97-3100A28-1SZ-621 | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


