PT06A-12-8S

Heilind Number:AMIPT06A-12-8S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-12-8S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-12-8S
Series:PT Series
Part Aliases:71-146612-08S U71-146612-08S U71-400048-08S
SKU:AMIPT06A-12-8S

Detailed Description

Introducing the AI-SOLDER PLUG CONNECTOR 26482-1 from our MIL-DTL-26482 compliant PT Series. Engineered for high-reliability applications, this connector features a shell size 12 with a durable aluminum construction and Olive Drab Cadmium finish. The contact sockets are made of Copper Alloy with a Gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress. Designed for secure and efficient connections, it boasts a Straight plug shell type with a Bayonet locking mechanism. Meeting stringent quality standards, including a 600 VAC voltage rating and RoHS compliance, this connector is ideal for military, aerospace, and industrial environments. Upgrade your connectivity with the PT06A128S.