| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-16-26P(023) |
| Series: | PT Series |
| Part Aliases: | 91-146616-26P C91-146616-26P |
| SKU: | AMIPT06A-16-26P(023) |
PT06A-16-26P(023)
| Heilind Number: | AMIPT06A-16-26P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-16-26P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance circular connector designed for demanding military and industrial applications. Featuring a rugged aluminum shell with a protective IP67 rating, this connector ensures reliable operation in harsh environments. The Copper Alloy pins, plated with gold, guarantee excellent conductivity and corrosion resistance. With a shell size of 16 and a straight plug configuration, it is suitable for various power and signal transmission tasks. The bayonet locking mechanism provides secure connections, while the electroless nickel finish enhances durability. RoHS compliant and rated for 600 VAC, this connector meets stringent quality and safety standards. Its hi-rel designation underscores its suitability for critical systems where reliability is paramount. A versatile solution for connectivity needs in challenging settings, the PT06A1626P023 is an essential component in mission-critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-10S(005) | PLUG | ![]() |
| Amphenol Industrial Operations PT06A-12-14S(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-12P(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations 97-3100A-24-5S(946) | AI-Solder Plug Connector 26482-1 | ![]() |


