PT06A-16-8S

Heilind Number:AMIPT06A-16-8S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-16-8S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-16-8S
Series:PT Series
Part Aliases:71-146616-08S U71-146616-08S
SKU:AMIPT06A-16-8S

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications for reliable performance in demanding environments. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, this connector ensures secure connections in rugged conditions. The Copper Alloy contacts plated with Gold offer excellent conductivity and corrosion resistance, while the IP67 rating safeguards against dust and water ingress. With a shell size of 16 and a Straight Socket contact type, it is suitable for high voltage applications up to 1000VAC. The Bayonet locking mechanism provides quick and secure mating, making it ideal for use in Circular MIL Spec Connectors and other high-reliability applications. Trust in the PT06A168S for dependable connectivity in critical systems.