| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-3P |
| Series: | PT Series |
| Part Aliases: | 71-331612-03P |
| SKU: | AMIPT06SE-12-3P |
PT06SE-12-3P
| Heilind Number: | AMIPT06SE-12-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Crimp Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. Featuring a robust construction with a shell size 12 made of durable aluminum with Olive Drab Cadmium finish, this connector ensures reliable performance even in harsh environments with its IP67 rating. The contact pins, crafted from Copper Alloy and plated with Gold, guarantee superior conductivity and corrosion resistance. With a voltage rating of 1000 VAC and compatibility with wire sizes 20 AWG, 16 AWG, and 18 AWG, this connector is suitable for a wide range of high-reliability applications. Its Bayonet locking mechanism and straight plug shell type provide secure and easy installation, making it a dependable choice for demanding circular MIL spec connector requirements. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your connectivity solutions with the PT06SE123P.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 97-3101A24-7P-689 | AI-Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-12-3S | AI-Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-12-8P | AI-Crimp Plug Connector 26482-1 | ![]() |


