97-3101A28-10SY-426

Heilind Number:AMIPT06SE-12-3S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A28-10SY-426
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A28-10SY-426
Series:PT Series
Part Aliases:71-331612-03S
SKU:AMIPT06SE-12-3S

Detailed Description

Introducing the AI-Crimp Plug Connector 26482-1, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The Socket contact type, made of Copper Alloy and plated with Gold, guarantees secure and efficient connections. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The 12-3 insert arrangement, suitable for 20-16 AWG wire sizes, allows for versatile connectivity. Utilizing a Bayonet locking mechanism, this connector provides quick and secure mating. With a high voltage rating of 1000 VAC and RoHS compliance, it meets stringent safety standards. Whether for military, aerospace, or industrial use, the PT06SE123S is a high-reliability solution for your connectivity needs.