| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318114-3 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1318114-3 |
1-1318114-3
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-2100 TAB HSG 6P P/M, a vital component from our Dynamic 2000 Series. This UL-certified housing, crafted from durable Polyester - GF, features six contact points arranged in two rows for seamless signal transmission. With a 2.5mm pitch and tab contact type, it ensures secure and efficient connections for your power needs. Operating within a wide temperature range from -55 to 105°C, it's suitable for various environments. Its black housing color adds a sleek touch to your setup, while RoHS compliance guarantees its environmental responsibility. Perfect for wire and cable applications, this connector housing is a must-have for any power connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175196-2 | DYNAMIC D-3 REC CONT/L AU 0.38 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318109-1 | ![]() | |
| TE Connectivity 1318110-1 | ![]() | |
| TE Connectivity 1318111-1 | ![]() | |
| TE Connectivity 1318112-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2023 | PCN-23-172142 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Jul 2023. | Download | |||


