| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337406-0 |
| Series: | OEG Miniature Relay PCF,STA |
| Gender: | Jack |
| Termination Method: | Solder & Clamp |
| Contact Plating: | Silver |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| RF Connector Type: | N Type |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | PSF 1/4M, Raychem 5012A1422, Raychem 5012E1339, Raychem 5012E1632, Raychem EPD 29108Q, Raychem EPD 71535Q, RG 213, RG 8A, URM 67 |
| Contact Configuration: | Captivated Contacts |
| Number of Positions: | 1 |
| Interface: | N Type |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Sealable: | Yes |
| Wire Termination Style: | Solder & Clamp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L067 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 19.05 mm, .75 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337406-0 |
| SKU: | AMP1-1337406-0 |
1-1337406-0
Specifications
Detailed Description
Enhance your RF connectivity with our N Type Straight Jack Connector. Operating at an impressive 11 GHz frequency, this connector is designed for high-performance applications. With a 50 Ω impedance and silver plating, it ensures reliable signal transmission. The captivated contacts and solder & clamp termination method guarantee secure connections. Constructed with durable brass and PTFE materials, it can withstand temperatures ranging from -40 to 85 °C. Sealable with a silicone rubber gasket, it offers protection against environmental elements. Suitable for use with PSF 1/4M, Raychem, RG 213, and URM 67 cables, this connector is ideal for a wide range of setups. RoHS compliant and commercially graded, it meets quality and environmental standards. Upgrade your RF systems with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5227079-6 | ![]() | |
| TE Connectivity 8-5227079-2 | ![]() | |
| TE Connectivity 5225395-8 | ![]() |


