| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337551-0 |
| Series: | U |
| Gender: | Jack |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | FME |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | KX 22A, KX 3B, RG 174A, RG 188A, RG 316 |
| Number of Positions: | 1 |
| Interface: | FME |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | Delrin |
| Coupling Nut Material: | Brass |
| Coupling Nut Plating Material: | Nickel |
| Crimp Ferrule Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337551-0 |
| SKU: | AMP1-1337551-0 |
1-1337551-0
Specifications
Detailed Description
Enhance connectivity with our FME Straight Jack Hexagonal RF connector, designed for optimal performance with RG174A/U and RG188 cables. Featuring a durable brass body plated with nickel, this connector ensures reliable signal transmission in various applications. With a gold-plated contact, it guarantees efficient conductivity, while the threaded mating type offers secure connections. Operating at up to 2 GHz with an impedance of 50 Ω, it is ideal for high-frequency signals. The crimp termination method simplifies installation, and the straight orientation suits different cable setups. Perfect for single-port configurations, this connector, with its robust construction and compatibility with various cable types, is a versatile solution for your RF connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1478248-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5227079-6 | ![]() | |
| TE Connectivity 8-5227079-2 | ![]() | |
| TE Connectivity 5225395-8 | ![]() |


