| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337585-0 |
| Series: | U |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | RG 174A, RG 188A, RG 316, URM 95 |
| Number of Positions: | 1 |
| Interface: | MCX |
| GPL: | K18 |
| Mating Retention Type: | Push On |
| Port Configuration: | Single Port |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Ferrule Material: | Brass |
| Ferrule Plating: | Gold |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Right Angle |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .145 in, 3.7 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Board |
| Part Aliases: | 1-1337585-0 |
| SKU: | AMP1-1337585-0 |
1-1337585-0
Specifications
Detailed Description
Discover the MCX Right-Angle Plug, a high-performance connector designed for seamless integration in RF applications. With a crimp termination method and gold-plated contact, this connector ensures optimal signal transmission. Featuring a snap-on mating type and impedance of 50 Ω, it guarantees reliable connectivity up to 6 GHz. Crafted from durable brass with a gold-plated finish, it offers both longevity and superior conductivity. Suitable for use with RG 174A, RG 188A, RG 316, and URM 95 cables, this connector is perfect for various setups. Its professional grade construction, RoHS compliance, and wide operating temperature range make it a versatile and dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1478248-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337581-0 | ![]() | |
| TE Connectivity 5227079-5 | ![]() | |
| TE Connectivity 6-1337583-0 | ![]() | |
| TE Connectivity 6-1337582-0 | ![]() | |
| TE Connectivity 5225395-1 | ![]() |


