| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1355132-2 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1355132-2 |
| SKU: | AMP1-1355132-2 |
1-1355132-2
Specifications
Detailed Description
Enhance connectivity in automotive applications with this high-quality Shield, designed for a 94-position receptacle. Crafted for superior performance, this Shield in black features a robust PA GF body material with UL 94-HB flammability standard compliance. The included Strain Relief ensures secure cable management, while the 90° cable exit angle offers versatility in installation. Part of the MQS series, this accessory is essential for Wire to Board and Wire-to-Device connections in automotive environments. With an operating temperature range of -40 to 120°C (-40 to 248°F), it guarantees reliable functionality even in challenging conditions. Packaged in a convenient box, this Shield is a must-have component for automotive connector systems. Rest assured, it is RoHS compliant, making it environmentally friendly. Elevate your connectivity solutions with this Shield, an essential component for ensuring seamless performance in automotive systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355118-1 | RETAINER FOR 60POS SOCKET HSG | ![]() |
| TE Connectivity 1-1355133-1 | HEBEL F.AUFNAHM-GEH | ![]() |
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity PT06SE-12-10SZ(424) | SEALING PLUG 1,5MM | ![]() |
| TE Connectivity 1473247-1 | MQS 81P LEVER(R) ASSY | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 3-1393250-0 | W28-XQ1A-15 CIRCUIT BREAKER | ![]() |
| TE Connectivity 34109 | SOLIS R 22-16 COMM 22-18MIL 10 | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 640907-2 | Cut Strip - RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| TE Connectivity 828920-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1394915-1 | ![]() | |
| TE Connectivity 1394915-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2021 | PCN-21-108832 - material and revision change of individual part numbers are updated, revision update in assembly drawings due to material change in individual part numbers. | Download | |||
| 03/18/2016 | P-15-011267 - Product Improvement. | Download | |||
| 10/15/2015 | P-15-012006 - Product Improvement. | Download | |||


