| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1355133-1 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Other |
| Body Material: | Polyamide |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board |
| Industry Standard: | LV214 |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1355133-1 |
| SKU: | AMP1-1355133-1 |
1-1355133-1
| Heilind Number: | AMP1-1355133-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1355133-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive assembly with this essential accessory - the HEBEL F.AUFNAHM-GEH. Crafted from durable Polyamide in a sleek black finish, this component not only meets UL 94-HB standards for material flammability but also offers reliable performance in a wide operating temperature range of -40 to 120°C (-40 to 248°F). With its Wire to Board connector system and compatibility with LV214 industry standards, it's a must-have for automotive applications. Plus, its RoHS compliance ensures environmental responsibility. Elevate your connectivity solutions with the MQS series HEBEL F.AUFNAHM-GEH.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1355118-1 | RETAINER FOR 60POS SOCKET HSG | ![]() |
| TE Connectivity 1-1355122-2 | SHIELD, 60POSN. RECEPTACLE HOU | ![]() |
| TE Connectivity 1-1355132-2 | SHIELD, 94POSN., RECEPTACLE HO | ![]() |
| TE Connectivity 1394872-1 | SEALING PLUG 1,5MM | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 2-1355123-3 | CARRIER HSG 60POS,ASSY | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 320344 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 770520-3 | Cut Strip - AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2025 | PCN-24-222027 - Material Change. The change is necessary because of new CHINA Govt regulations where this inscription is forbidden. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed 2. Lever material is changed | Download | |||
| 04/11/2016 | P-16-012574 - UPDATE TO PCN P-16-012519. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012519 - Location Change. As of the end of August 2015, our current distribution center located in Santa Teresa, New Mexico was divested to Commscope. As a result, TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. | Download | |||


