| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23047A1024A511 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 2 |
| Coil Resistance: | 823 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP1-1393258-7 |
V23047A1024A511
Specifications
Detailed Description
Enhance your circuit board systems with the V23047-A1024-A511 power relay, featuring a robust construction and reliable performance. With a low coil resistance of 823Ω and a coil voltage of 24VDC, this relay is designed for efficient operation. It offers a contact arrangement of 1 Form A (NO) + 1 Form B (NC), providing versatility in switching applications. The silver nickel (AgNi) contact material ensures durability and longevity, while RoHS compliance guarantees environmental responsibility. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay is suitable for high-power tasks. Upgrade your setup with this essential component for seamless and efficient power management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-480416-0 | .250 S CIR FAST HSG NAT | ![]() |
| TE Connectivity 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 1393219-3 | PE014005 | ![]() |
| TE Connectivity 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2023 | PCN-23-189821 - Product Marking Process Change. please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). As part of our continuous improvement of manufacturing processes regarding our environmental impact and sustainability, we will change our process of product marking from white-color pad printing to a more state-of-the-art laser marking process, much like TE is already doing on other clear-cover relays such as SR4, SR6 or RT. The content and arrangement of the information on the relay cover will not change. | Download | |||
| 07/19/2019 | E-19-011153 - As of July 15th 2019, TE Connectivitys SR2M 2 pole Force Guided Relay has regained the approval to carry the China Compulsory Certificate (CCC) mark of product certification. Starting with Datecode 1930, all eligible SR2M Relays produced thereafter will have the CCC mark printed on them. | Download | |||


