| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393219-3 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 1 |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1393219-3 |
1393219-3
Specifications
Detailed Description
Easily integrate PE014005 into your circuitry for reliable switching operations. This power relay, featuring a 5A amperage, is ideal for a range of applications. Designed for Printed Circuit Board mounting, it ensures secure placement within your system. The contact material, Silver Nickel (AgNi), guarantees efficient conductivity, while the 1 Form C (CO) arrangement offers versatile functionality. With a coil resistance of 125 Ω and a coil voltage of 5 VDC, this relay provides optimal performance. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it meets high-power requirements with ease. Rest assured of its quality and compliance with RoHS standards. Upgrade your relay system with this durable and efficient component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity V23047A1024A511 | V23047-A1024-A511 | ![]() |
| TE Connectivity 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 173977-2 | CT CONN MT REC ASSY 2P | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 5205718-1 | CABLE SUPPORT HSG ASSY | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776429-2 | AS 16, 3P PLUG ASSY, KEY 2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PE014006 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PCN-23-175089 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL, VDE and CQC are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||
| 04/01/2023 | PCN-22-152828 - Cover Material Change. we intend to change the current plastic material of the Cover. While both materials have the same characteristics, passed the same tests and are UL, VDE, CQC certified, the new material color appears slightly lighter. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||
| 02/01/2023 | PCN-22-156580 - PCN correction. this PCN is a correction of PCN-22-125558 as we do not make use of a white adhesive but have qualified an orange adhesive. The reason for the change keeps the same: To keep aligned with the regulations of RoHS not just for the finished relay but also throughout the complete process of production we change the sealing adhesive. The following qualification tests did not show any difference to the current adhesive: contact compatibility test, thermal endurance, mechanical endurance, relay tightness test. Please ignore original PCN-22-125558 | Download | |||
| 01/17/2022 | PCN-22-125558 - Seal Color Change. Change for relay sealing: to keep aligned with the regulations of RoHS not just for the finished relay but also throughout the complete process of production we change the sealing adhesive. The improved adhesive appears white at the bottom of the relay. The qualification tests did not show any difference to the current adhesive (orange color). | Download | |||
| 08/01/2021 | PCN-21-108398 - Reactivation of environmental compliance. Reactivation of the product environmental compliance coding in the corresponding statement of compliance (SoC) regarding REACH SVHC BPA and establishment of a relationship to a BPA RSCD on TE.com see previous PCN: E-20-006265. | Download | |||
| 06/01/2021 | E-21-004770 - Base material change. To ensure a consistently high quality and to ensure the delivery capability we intend to change the current plastic material of the Base and Plate. While both materials have the same characteristics, passed the same tests and are both UL, VDE and CQC certified, the new material color appears slightly lighter. The Relay form (dimensions), features and ratings keep unchanged. | Download | |||
| 05/01/2020 | E-20-006265 - REACH Correction. Document clarification.Dear customer! In our PE & RE/L relay series, we use an adhesive, which contains SVHC BPA above REACH threshold of 0.1%. Our Statement of Compliance for the relays did not consider this fact, as it is based on a material declaration from our supplier, which turned out to be wrong. After detecting this error, since March 2020 we corrected the product compliance declaration accordingly and these are linked to the affected products on our homepages. We are working to find potential alternative adhesives, which might enable us to declare containing REACH SVHC below threshold again, but for the time being, the SoC similar to the enclosed is valid for the PE & RE/L relay series. Apologies for any inconveniences caused. | Download | |||
| 05/27/2019 | P-18-016665 - Manufacturing Location Change. Following Parts Numbers will be transferred from Waidhofen, Austria to Trutnov, Czech Republic. | Download | |||
| 06/24/2015 | P-15-011363 - Product Improvement. 1) TE's program called "smart design on Silver use". 2) Release of a second source of glue (base seal). 3) Correction of approval certi?cate data of gold platted versions. | Download | |||


