| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418479-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N73 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.732 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1418479-1 |
| SKU: | AMP1-1418479-1 |
1-1418479-1
Specifications
Detailed Description
Enhance your signal connectivity with the HDSCS series housing, designed for female terminals. Featuring two rows with a 4mm pitch, this IP67-rated connector ensures reliable performance in industrial and commercial transportation applications. With a body made of PBT GF material meeting UL 94V-0 standards, it guarantees durability and safety. The housing accommodates eight positions and operates at temperatures ranging from -40 to 140°C. Its black color and compact dimensions make it suitable for various automotive connector accessories. The 180° cable exit angle, along with polarization and terminal position assurance, ensures secure and efficient connections. RoHS compliant and serviceable, this connector is a dependable solution for your wiring needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | PCN-24-214833 - Tool Duplication. TE Connectivity is adding new capacity molding tooling for REC Housing components for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||
| 06/24/2022 | P-22-022867 - Tool Duplication. For the following parts we have built a duplication tool : 21-1963799 | Download | |||
| 06/22/2022 | P-22-022804 - Tool Duplication. we hereby inform you about a Duplication of a molding tool for the mentioned part-Numbers. As result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a duplication tool, which is under construction in order to meet all specification requirements to duplicate the current one. | Download | |||
| 04/11/2021 | PCN-21-101563 - Adding 2nd Source Material. The ICT business unit of TE is adding a 2nd source material for the part numbers listed, he change is necessary to avoid material shortages. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 03/18/2021 | PCN-21-101249 - Additional manufacturing location. We inform you about a transfer of tools.The transfer follows a strict procedure,which fully maintains quality, ability to supply and form-fit-function of the concerned products.Additional manufacturing location is added for sub-components of following Part Numbers which are coming from TE Connectivity Dinkelsb hl: | Download | |||
| 12/19/2018 | P-18-016545 - Manufacturing Location Change. We hereby inform you about a Manufacturing location change to a 2nd source of manual assembly processes, whereas the components manufacturing location remains in TE. As a result of our continuous strive for capacity increase of our assembly processes. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


